Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C24T100BG

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 326.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C24T100BG.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
-93.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 326.39
$ 329.75
Stock
74,117
43,616
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
24 V
Output Current
-
4.17 A
Output Power
-
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 24V 4.17A 100W Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of Vicor V24C24T100BG provided by its distributors.

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
isolation module DC converter Input18~36Vdc,output 24V 100W,-40~100℃
24 V 4.17 A 18 to 36 V Input Isolated Module DC DC Converter Output
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US