Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C24C100BL

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 248.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C24C100BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-81.40%

CAD Models

Download Vicor V24C24C100BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 248.778
$ 293.088
Stock
87,700
44,535
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
24 V
24 V
Output Current
-
4.17 A
Output Power
100 W
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC DC CONVERTER 24V 100W / Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
V24C Series 100 W Single Output 24 V Mini Family DC/DC Converter
TDK-LambdaPH100F24-24
Module DC-DC 24VIN 1-OUT 24V 4.2A 100W 14-Pin
TDK-LambdaCN100A24-24
Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Murata Power SolutionsUVQ-24/4.5-D24P-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V24C24C100BL provided by its distributors.

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC-DC Converter, OVP, UVLO, 100W, 4.17A, 24V In, 18V Out Fixed, TH
Micro Family - Vin - 24, Vout - 24, Power - 100, Product Grade - C
IC FLASH 8MBIT SPI 75MHZ 8VDFPN

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US