What’s new: Find the right parts faster with our redesigned experience

Learn more

Velcro VEL-EC60220

STICK ON TAPE, BLACK, 20MM; Tape Type: -; Tape Backing Material: -; Tape Width - Metric: 20mm; Tape Width - Imperial:...
$ 33.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velcro VEL-EC60220.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-51.29%

Related Parts

Bud IndustriesCM-1223
Enclosure Cable Bracket 1.25 x 3.75 in. Steel 14 Gauge Black
Bud IndustriesCM-2201
CABLE MANAGEMENT PANEL, BLACK, 4 STRAPS, 19 IN W, 1.75 IN H, 8 IN VELCRO STRAPS
Bud IndustriesCM-1225
Utility Cabinet Gray AU-1039-MG, Utility Cabinet Gray (6 X 6 X 6 In)
HammondCMRBK1
CABLE MANAGEMENT, STEEL, 1.75 IN., 3.5 IN., RUGGED TEXTURED BLACK POWDER PAINT
Keystone8600
Cable Accessories Hole Plug Nylon 6/6 Black Matte Finish
Keystone8606
Plug Hole; 0.875 in. Diameter Mtg Hole; Black Matte Nylon; 1.015 in. Diameter Head

Descriptions

Descriptions of Velcro VEL-EC60220 provided by its distributors.

STICK ON TAPE, BLACK, 20MM; Tape Type:-; Tape Backing Material:-; Tape Width - Metric:20mm; Tape Width - Imperial:0.78"; Tape Length - Metric:10m; Tape Length - Imperial:32.8ft; Tape Colour:Black; Product Range:-; SVHC:N
Tape Type = Hook & Loop / Tape Colour = Black / Tape Backing Material = Synthetic Resin / Adhesive Material = Polyamide / Adhesion Strength N/cm = 2 / Temperature Max. °C = 90 / Temperature Min. °C = -15 / Thickness mm = 2.05 / Length m = 10 / Width mm = 20

Manufacturer Aliases

Velcro has several brands around the world that distributors may use as alternate names. Velcro may also be known as the following names:

  • Velcro USA
  • Velcro Brand
  • Velcro Europe SA