What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CM-2201

Cable Management Panel, Black, 4 Straps, 19 in W, 1.75 in H, 8 in Velcro Straps
$ 23.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CM-2201.

Master Electronics

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+6.11%

Related Parts

Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
3U Flat Steel Rack Panel Rohs Compliant: Yes |Hammond PBPS19005BK2
4U Flat Steel Rack Panel Rohs Compliant: Yes |Hammond PBPS19007BK2
Bud IndustriesMB-1266
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCM-1223
Enclosure Cable Bracket 1.25 x 3.75 in. Steel 14 Gauge Black
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)

Descriptions

Descriptions of Bud Industries CM-2201 provided by its distributors.

CABLE MANAGEMENT PANEL, BLACK, 4 STRAPS, 19 IN W, 1.75 IN H, 8 IN VELCRO STRAPS
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3823, Aluminum Enclosure with EMI/RFI Shielding Gasket (6 X 4.4 X 2.2 In)
Cable Management Panel; Cable Organizer Type:Strap Panel; Para Usar Con:Sistemas De Distribución De Cables; Altura Externa:1.75"; Anchura Externa:19"; Características:8" Hook And Loop Straps X 4; Color:Black; Material:Steel |Bud Industries CM-2201

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM-2201.
  • CM2201