Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics W45-66-46B

CASE ALUM UNPAINTED 6.61"LX4.5"W | Vector Electronics & Technology W45-66-46B

$ 100.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics W45-66-46B.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Newark

Related Parts

Hammond1590EBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X3.237 IN, IP54,1590 SERIES
Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1550F
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X3.98 IN, IP54,1550 SERIES
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-3007-A
Enclosure Met, Small, Aluminum, 101.6Mm; |Bud Industries CU-3007-A
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series

Descriptions

Descriptions of Vector Electronics W45-66-46B provided by its distributors.

CASE ALUM UNPAINTED 6.61"LX4.5"W | Vector Electronics & Technology W45-66-46B
CASE ALUM UNPTD 6.61"L X 4.5"W
Enclosure, Instrument, Aluminium; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:117.1Mm; External Width - Metric:114Mm; External Depth - Metric:168Mm; Ip Rating:-; Body Color:Unfinished Rohs Compliant: Yes |Vector Electronics W45-66-46B

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO