Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T44/M

Connector Contact Pin 1 Position Wire Wrap Straight Through Hole
$ 76.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T44/M.

element14 APAC

Datasheet2 pages18 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Mouser

Related Parts

TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity640505-1
Header,Latch Lock Solder pad 24pin Thermoplastic (TP) 6A tin red Through hole mounting
Keystone8191
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
TE Connectivity / AMP42827-4
Contact PIN Crimp ST Cable Mount 18-24AWG T/R Automotive
TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-521105-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.81mm

Descriptions

Descriptions of Vector Electronics T44/M provided by its distributors.

Connector Contact Pin 1 Position Wire Wrap Straight Through Hole
TERMINAL, WRAP POST; Wire Size (AWG): 24; Contact Plating: Tin; Insulator Material: Uninsulated; Leaded Process Compatible: Yes; Length: 0.69"; Mounting Hole Dia: 0.042; Package / Case: PCB; Peak Reflow Compat
Terminal, Wrap Post; Tipo De Accesorio:Bifurcated Miniwrap Terminal; Para Usar Con:Breadboard & Prototype Boards; Conector, Tipo:Wrap Post Terminal; Contacto, Chapado:Estaño; Diámetro Del Agujero De Montaje.:0.042; Longitud:0.69" |Vector Electronics T44/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • T44M