TE Connectivity 2-520103-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520103-2.

TE Connectivity

Datasheet2 pages8 years ago
Datasheet1 page13 years ago
Technical Drawing1 page14 years ago
Datasheet6 pages15 years ago

Sager Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-10.38%

CAD Models

Download TE Connectivity 2-520103-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-521103-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-521102-2
Fast 187 Male Tab Terminal, 22-18 AWG, Red Nylon Insulated, Tin Plated Brass
TE Connectivity2-521055-2
ULTRA-FAST PLUS .250 SER REDINSULATED CRIMP TAB TERMINAL 6.35X0.81MM 22 TO 18AWG
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-520103-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
Fast Tab Terminal, 22-18 AWG, Brass, Tin Plated, Red Nylon Insulated, 600V
Quick Disconnect Terminal 18-22AWG Brass Red Tab 21.97mm Tin Carton/Loose
Quick Disconnect Terminal 18-22AWG M 21.97mm 14.02mm Tin Automotive Bag
TE Connectivity Ultra-Fast .250 Series Insulated Flat Terminal Male 6.3x0.8mm Max Wire 0.8mm²
CRIMP TERMINAL, TAB, 6.3X0.8MM, RED; Product Range: Ultra-Fast FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire S
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR Quick Disconnect Terminal Type: Tab Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Tab Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520103-2 | Internal Number: 2-520103-2 | Alias Number: D54144-000 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520103-2.