What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics R644-3F

Connector, Edge, Phosphor Bronze (contact), Flush, 4.360, 3.596, 4.032 in.
$ 12.593

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R644-3F.

IHS

Datasheet2 pages18 years ago

Farnell

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Straight, Straight
Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Edge Mount, Straight
Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Frame
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Frame

Descriptions

Descriptions of Vector Electronics R644-3F provided by its distributors.

CONNECTOR, EDGE, PHOSPHOR BRONZE (CONTACT), FLUSH, 4.360, 3.596, 4.032 IN.
CARD EDGE CONN, DUAL SIDE, 44POS, PANEL; Card Edge Connector Type: Dual Side; Card Thickness: -; No. of Contacts: 44 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Type: Wire Wrap
CONNECTOR,22/22 EACH SIDE,0.156WW,RoHS
CONN EDGE 44CONT WIRE-WRAP FLUSH
Card Edge Connector, Socket, 44 Position; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Enrollado; Núm. De Filas:2 |Vector Electronics R644-3F

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO