Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics K24C/M

Inbord Pin Terminal, 0.042 in., in., 0.650, 0.039, Press-in, K24
$ 79.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics K24C/M.

IHS

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Housing, Receptacle, 14 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of Vector Electronics K24C/M provided by its distributors.

INBORD PIN TERMINAL, 0.042 IN., IN., 0.650, 0.039, PRESS-IN, K24
VECTOR ELECTRONICS K24C/M TEST POINT PIN, PCB
PIN,PK 1000,TIN PL,.042"HOLE,.650L,KNURL
Prototyping Products 1000 PER PKG
PIN INBOARD .042" HOLE 1000/PKG
Test Point Pin, Pcb; Rango De Producto:Serie K24; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.042; Longitud:0.65"; Longitud Del Pin:0.65" |Vector Electronics K24C/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • K24CM