Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics K24C/C

Pin, Pk 100, Tin Pl, .042"HOLE, .650L, Knurl
$ 12.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics K24C/C.

IHS

Datasheet1 page18 years ago

element14 APAC

Related Parts

Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156

Descriptions

Descriptions of Vector Electronics K24C/C provided by its distributors.

PIN, PK 100,TIN PL,.042"HOLE,.650L, KNURL
Prototyping Products 100 PER PKG
PIN INBOARD .042" HOLE PKG/100
Test Point Pin, Pcb; Rango De Producto:Serie K24; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Conector, Tipo:Test Point; Material Aislante:Sin Aislamiento |Vector Electronics K24C/C
TEST POINT PIN, PCB; No. of Contacts:-; Connector Type:Test Point; Pitch Spacing:-; Product Range:K24 Series; Row Pitch:-; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Insulator Material:Uninsulated

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO