Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CM62F95-1

Module Card Mount 1" Width
$ 44.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CM62F95-1.

Newark

Datasheet1 page12 years ago
Datasheet4 pages22 years ago

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F
Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A

Descriptions

Descriptions of Vector Electronics CM62F95-1 provided by its distributors.

MODULE CARD MOUNT 1" WIDTH
CARDMOUNT KIT, 4U, 1.0W
Card Mount Module, 7In X 1In; For Use With:For 6.25" X 9.6" Card; External Height - Imperial:7"; External Height - Metric:177.8Mm; External Width - Imperial:1"; External Width - Metric:25Mm; External Depth - Imperial:9.57" Rohs Compliant: Yes |Vector Electronics CM62F95-1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO