What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics CG3-160E/12

Racks/Cases/Card Cages/Guides/Modules 160mm Card Guide 12 PACK
$ 31.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CG3-160E/12.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago
Datasheet3 pages24 years ago

Newark

Inventory History

3 month trend:
-1.85%

Related Parts

Phoenix Mecano / Bopla26160000
Enclosure, Ip40, Instrument, 75 Mm, 133 Mm, 110 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Bopla 26160000
Phoenix Mecano / Bopla63220200
Enclosure, Ip65, Euromas Ii, Multipurpose, 57 Mm, 80 Mm, 160 Mm Rohs Compliant: Yes |Bopla 63220200
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1594EGY
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594EGY
Hammond1591CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP54, 1591CGY
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES

Descriptions

Descriptions of Vector Electronics CG3-160E/12 provided by its distributors.

Racks/Cases/Card Cages/Guides/Modules 160mm Card Guide 12 PACK
CARD GUIDE W/ESD CLIPS,160MM, PKG. OF 12
CARD GUIDE 160MM ESD CLIP 12PCS
Card Guide, Pc, Vectorpak Subrack; Accessory Type:Card Guide; For Use With:Compactpci Vectorpak Subracks; Guide Width:-; Guide Length:160Mm; Product Range:-; Colour:Gray; Pack Quantity:12 Rohs Compliant: Yes |Vector Electronics CG3-160E/12

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO