Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCA220-3U

Subrack, Assembled, Din, 3U X 220MM, Frame O
$ 273.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA220-3U.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Newark

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 3U, 13INDEPTH, RMCSERIES
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesNHC-14156
Bud Industries NHC-14156 Aluminum Chassis Enclosure, 5.3x17x13 in, ValuLine, ValuLine Series
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES

Descriptions

Descriptions of Vector Electronics CCA220-3U provided by its distributors.

SUBRACK, ASSEMBLED, DIN,3U X 220MM, FRAME O
CARD RACK VME 3UX220MM ASSEMBLED
Sub Rack; External Height:5.21"; External Width:19"; External Depth:11.63"; Enclosure Material:Aluminum; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO