What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics CCA13S-HT8/90

Cage W/ 8 Slot Motherbord, Pc to Quote

$ 397.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA13S-HT8/90.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-587-GT
Metal Enclosure, Contour, Small, Steel; |Bud Industries CU-587-GT
Bud IndustriesCU-585-GT
Enclosure Met, Small, Steel, 133.4Mm; |Bud Industries CU-585-GT
Aluminum enclosure, (L x W x H) 203 x 421 x 133 mm, black (RAL 9005), IP32, RM3U1908SBK
Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1550N
Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES

Descriptions

Descriptions of Vector Electronics CCA13S-HT8/90 provided by its distributors.

CAGE W/ 8 SLOT MOTHERBORD, PC TO QUOTE
CARD RACK 8POS ALUM 8.12X8.24
CARD RACK EIA W/BACKPLN 8POS
Subrack, Assembled, 4.5Inx6.5In Card, 3U; Rack U Height:3U; Rack Hp Width:-; External Depth - Metric:-; External Height - Metric:114.3Mm; External Width - Metric:254Mm; External Depth - Imperial:-; External Height - Imperial:4.5" Rohs Compliant: Yes |Vector Electronics CCA13S-HT8/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO