Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCA13S-16/90

CCA13S/90 W/16 SLOT STD MOTHERBOARD | Vector Electronics & Technology CCA13S-16/90
$ 377.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA13S-16/90.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1749-BT
Rack Shelf 17.62 x 10.00 in. Steel Metallic Gray/Black Texture Hardware Mounting
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesSA-1748-MG
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Metallic Gray
Aluminum enclosure, (L x W x H) 133 x 422 x 203 mm, black (RAL 9005), IP20, RM3U1908VBK
Two Post Mounting Adjustable Shelf, Steel, Black, 406mm Product Depth, 133mm Product Height
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]

Descriptions

Descriptions of Vector Electronics CCA13S-16/90 provided by its distributors.

CCA13S/90 W/16 SLOT STD MOTHERBOARD | Vector Electronics & Technology CCA13S-16/90
CARD RACK EIA W/BACKPLN 16POS
CARD RACK 16POS ALUM 9X19
Subrack, Assembled, 4.5Inx6.5In Card, 3U; Rack U Height:3U; Rack Hp Width:-; External Depth - Metric:229Mm; External Height - Metric:133.4Mm; External Width - Metric:483Mm; External Depth - Imperial:9"; External Width - Imperial:19" Rohs Compliant: Yes |Vector Electronics CCA13S-16/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCA13S16/90