Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCA100S/90

Card Cage, S100, W/plastic Snap-in Guides
$ 231.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA100S/90.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Related Parts

19 inch enclosure, (W x H x D) 533 x 330 x 229 mm, steel, black, RCBS1900713BK1
19 inch enclosure, (W x H x D) 533 x 318 x 445 mm, steel, black, RCBS1901017BK1
19 inch enclosure, (W x H x D) 533 x 330 x 273 mm, steel, black, RCBS1900813BK1
Bud IndustriesEC-9903-S
Communications Cabinet Sand EC-9903-S, Communications Cabinet Sand (10.8 X 21.1 X 15.5 In)
Bud IndustriesEC-9905-BT
NEMA Enclosure ABS Poly Blend NBF-32142, NEMA Enclosure ABS Poly Blend (25 X 21 X 9.8 In)
Bud IndustriesEC-9904-BT
Bud Industries EC-9904-BT Communications Cabinet, Black, 12.6x21.1x15.5 in, Econocab Series

Descriptions

Descriptions of Vector Electronics CCA100S/90 provided by its distributors.

CARD CAGE, S100,W/PLASTIC SNAP-IN GUIDES
CARD RACK ALUM 9X19 SNAP-IN
Subrack, Assembled, 11.5Inx7In Cards, 7U; Rack U Height:7U; Rack Hp Width:-; External Depth - Metric:229Mm; External Height - Metric:311.2Mm; External Width - Metric:483Mm; External Depth - Imperial:9"; External Width - Imperial:19" Rohs Compliant: Yes |Vector Electronics CCA100S/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCA100S90