What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries EC-9904-BT

Bud Industries EC-9904-BT Communications Cabinet, Black, 12.6x21.1x15.5 in, Econocab Series
$ 252.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EC-9904-BT.

Farnell

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2000-10-05

Related Parts

Bud IndustriesEC-9905-BT
NEMA Enclosure ABS Poly Blend NBF-32142, NEMA Enclosure ABS Poly Blend (25 X 21 X 9.8 In)
Bud IndustriesEC-9902-BT
Communications Cabinet Sand EC-9903-S, Communications Cabinet Sand (10.8 X 21.1 X 15.5 In)
RACK, CABINET, DESKTOP,19 IN,4U/7 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
RACK, CABINET, DESKTOP,19 IN,6U/10.5 IN,17.5 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
RACK, CABINET, DESKTOP,19 IN,5U/8.75 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
Bud IndustriesEC-9906-BT
ValuLine Chassis Enclosure HC-14109, ValuLine Chassis Enclosure (14 X 17 X 15 In)

Descriptions

Descriptions of Bud Industries EC-9904-BT provided by its distributors.

Bud Industries EC-9904-BT Communications Cabinet, Black, 12.6x21.1x15.5 in, Econocab Series
CABINET, PORTABLE, STEEL, BLACK; Rack U Height: -; Enclosure Material: Steel; Cabinet Style: Portable; External Height - Metric: 319.075mm; External Width - Metric: 534.975mm; External Depth - Metric: 393.7mm; External Height
Cabinet, Portable, 10.562In, Steel Black; Envolvente, Material:Acero; Tipo De Armario:Portátil; Altura En Unidades Rack (U):6U; Altura Externa - Imperial:12.56"; Altura Externa - Métrico:319Mm; Anchura Externa - Imperial:21.06" |Bud Industries EC-9904-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC-9904-BT.
  • EC9904BT