Vector Electronics 8016

Protoboard, Perforated, Grid 0.1X0.1", Board 9"LX6"WX0.062"T, Hole-dia 0.042", FR4
$ 16.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8016.

Farnell

Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-30.52%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics45P80-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3677-6
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3410
Terminals MINIATURE BREADBOARD
Twin Industries7100-062-4585
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH

Descriptions

Descriptions of Vector Electronics 8016 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 9"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 152.4mm; External Width: 228.6mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Pad/Hole 2 Sides (Pth); Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:152.4Mm; Anchura Externa:228.6Mm; Grosor De Placa:1.57Mm; Pin Capacity:165 |Vector Electronics 8016

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO