Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 8016-1

Protoboard, Perforated, Grid 0.1X0.1", Board 6"LX6"WX0.062"T, Hole-dia 0.042", FR4
$ 9.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8016-1.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-22.58%

Related Parts

Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3406
FR4 Breadboard PCB Board
Vector Electronics59P44-032
PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)

Descriptions

Descriptions of Vector Electronics 8016-1 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 152.4mm; External Width: 152.4mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Pad/Hole; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:152.4Mm; Anchura Externa:152.4Mm; Grosor De Placa:1.57Mm; Material Del Cuerpo:Fr-4 |Vector Electronics 8016-1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8016-1.