Vector Electronics 8018

Protoboard, Perforated, Grid 0.1X0.1", Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.042"
$ 16.847
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8018.

Newark

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.19%

Related Parts

Vector ElectronicsE160-3U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",35-16 PIN
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics4614
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
Keystone3408
MICRO-MINIATURE BREADBOARD; GLASS EPOXY; 3IN X 4.5IN; .042IN DIA. HOLES
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 8018 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
PCB, Pad/Hole; Board Type:PCB, Pad per hole; Board Material:FR4; Hole Diameter:0.6mm; External Height:100mm; External Width:160mm; Board Thickness:1.57mm; Board Connector / Footprint:CompactPCI / cPCI; Body Material:Epoxy Glass
Pcb, Pad/Hole; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:0.635Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm; Material Del Cuerpo:Epoxy Glass |Vector Electronics 8018

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO