Vector Electronics E160-3U-1

Protoboard, Grid 0.1X0.1", Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.042", 35-16 Pin
$ 17.977
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics E160-3U-1.

Newark

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Vector Electronics8018
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics8028
Plugbord,3-Grid Combo,.100",.05" & 2Mm
Vector Electronics3677-6
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3408
MICRO-MINIATURE BREADBOARD; GLASS EPOXY; 3IN X 4.5IN; .042IN DIA. HOLES
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics E160-3U-1 provided by its distributors.

PROTOBOARD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",35-16 PIN
PCB-Eurocard, 3U, Pad/Hole; Board Type:PCB Eurocard, 3U, Pad per hole; Board Material:FR4; Hole Diameter:1.06mm; External Height:100mm; External Width:160mm; Board Thickness:1.57mm; Board Connector / Footprint:DIN
Pcb Eurocard, 3U, Pad/Hole; Tipo De Placa:Pcb Eurocard, 3U, Perforada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm; Grosor:0.062" |Vector Electronics E160-3U-1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO