Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXH072GD

Green 2.3 x 7 mm 110° Diffused 9 mcd 2.2 V Rectangular LED Panel Indicator
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH072GD.

IHS

Datasheet1 page12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDICATOR, LED PCB, 2.5X7mm, GREEN, 2.2V; Color:Green; Height:10.16mm; Width:3.6mm; Forward Current
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXH072GD provided by its distributors.

Green 2.3 x 7 mm 110° Diffused 9 mcd 2.2 V Rectangular LED Panel Indicator
INDICATOR PANEL MOUNT LED MNT-SZ 5.3X11MM SNAP-IN GREEN 2.2V LEADS
Single Color LED, Green, Diffused, 7mm
LED Panel Mount Indicator uni color
LED Panel Mount Indicators Green 2.5mm x 7mm
LED, PANEL MOUNT, GREEN, 2.2V;
565nm 110° 2.2V With flat top,rectangle spread green snap-in mounting,snap fit,panel mount 7mm(Length)*2.3mm(width)
2.5X7mm RECT. PNL IND,GR EEN DIFFUSED
LED, PANEL MOUNT, GREEN, 2.2V; LED Colour:Green; Operating Voltage:2.2VDC; Mounting Hole Dia:-; Forward Current If:20mA; Luminous Intensity:9mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); B

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH072GD.