Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMLA350ADA331MJA0G

Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 3000h 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA350ADA331MJA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.076
Stock
3,000
64,627
Authorized Distributors
1
3
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
850 mA
450 mA
Height - Seated (Max)
10.3124 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMZJ250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFK1V331P
Panasonic EEEFK1V331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1V331AP
Panasonic EEEFT1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, CW SERIES 7000H 10 (DIA.) X 10MM
KYOCERA AVXUCD1V331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, CD SERIES 5000H 10 (DIA.) X 10MM

Descriptions

Descriptions of United Chemi-Con EMLA350ADA331MJA0G provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 3000h 105C T/R
330uF 35V 850mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Series: Mla; Volt: 35; Cap: 330; Dia x Length: 10x10; Packaging: Taped

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con