Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con EMHB250ADA331MJA0G

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
$ 0.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMHB250ADA331MJA0G.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.449
$ 0.647
Stock
0
7,644
Authorized Distributors
2
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
25 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
Life (Hours)
2000 hours
4000 hours
Ripple Current
330 mA
440 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAFK337M25F24T-F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
TZV Series 330 uF 25 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUR1E331MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMHB250ADA331MJA0G provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, 4341
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MHB; VOLT: 25; CAP: 330; DIA X LENGTH: 10X10; PACKAGING: TAPED
CAP, ALU ELEC, 330UF, 25V, RAD CAN SMD;; CAP, ALU ELEC, 330UF, 25V, RAD CAN SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:330µF; Voltage Rating:25V; ESR:0.2ohm; Product Range:Alchip MHB Series; Packaging:Cut Tape; Lifetime @ Temperature:2000 hours @ 125°C; MSL:-

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con