Nichicon UBT1A331MPD

BT Series 330 uF 10 V 125°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1A331MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Future Electronics

Inventory History

3 month trend:
-50.10%

CAD Models

Download Nichicon UBT1A331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.432
Stock
5,160
16,659
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
310 mA
310 mA
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConEGXE100ELL331MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
NichiconUPV1A331MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 10 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
NichiconUHV1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKYB100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFC1A331
Panasonic EEUFC1A331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UBT1A331MPD provided by its distributors.

BT Series 330 uF 10 V 125°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 10V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 125C Bulk
Capacitor Alum Elect, 330Uf, 10V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UBT1A331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL