Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TA-72.000MBD-T

Txc TA-72.000MBD-T Mems Oscillator, 72MHZ, 7 X 5MM, Cmos
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-72.000MBD-T.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC TA-72.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Oscillator MEMS 70MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
7.0x5.0 Timing XO 75 MHz CMOS 3.3V 25ppm -40 to 85C
66.666MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Oscillator MEMS 66.666MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 66.666MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC TA-72.000MBD-T provided by its distributors.

TXC TA-72.000MBD-T MEMS OSCILLATOR, 72MHZ, 7 X 5MM, CMOS
CMOS Output Clock Oscillator, 72MHz Nom
MEMS OSC XO 72.0000MHZ CMOS SMD
3.3V ±25ppm, 72MHz, SMD, 7mm × 5mm × 1mm
OSCILLATOR, MEMS, CMOS, 72MHz, SMD; Frequency:72MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 72Mhz, 7 X 5Mm, Cmos; Frequency Nom:72Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:72Mhz Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY