Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC AT-16.000MAGE-T

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AT-16.000MAGE-T.

Farnell

Datasheet1 page13 years ago
Datasheet1 page14 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

CTS Components445C35L16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CTS Components405C35B16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
CTS Components406C35B16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4
ECS InternationalECS-160-S-4
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US Thru-Hole

Descriptions

Descriptions of TXC AT-16.000MAGE-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
Crystal, 16Mhz, Hc-49S, Smd, Full Reel; Rango De Producto:Serie At; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Hc49; Capacidad De Carga:12Pf; Frecuencia:16Mhz |Txc AT-16.000MAGE-T
CRYSTAL, 16MHZ, 12PF, HC-49S; Frequency; CRYSTAL, 16MHZ, 12PF, HC-49S; Frequency Nom:16MHz; Crystal Case:SMD, 11.4mm x 4.35mm; Frequency Stability + / -:50ppm; Load Capacitance:12pF; Frequency Tolerance + / -:30ppm; Product Range:AT Series; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY