TXC AB-27.000MAGE-T

Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-27.000MAGE-T.

IHS

Datasheet1 page7 years ago
Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-13.64%

Supply Chain

Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 27.0000Mhz 12Pf Smd
ECS InternationalECS-270-10-36Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R Automotive AEC-Q200
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Crystal, Standard, 27 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
CRYSTAL, 27MHZ, 12PF, 3.2 X 2.5MM

Descriptions

Descriptions of TXC AB-27.000MAGE-T provided by its distributors.

Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 27MHz Nom
CRYSTAL, 27MHZ, 12PF, 5 X 3.2MM
12pF ±30ppm ±50ppm 27MHz 60Ω SMD mount 5mm*3.2mm*1.05mm
XTAL, 27MHZ, SMD, 5MM X 3.2MM, 50PPM;
CRYSTAL, 27MHZ, 5mm x 3.2MM, SMD; Frequency:27MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY