TXC AB-26.000MAGE-T

Parallel - Fundamental Quartz Crystal, 26MHz Nom
$ 0.556
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-26.000MAGE-T.

IHS

Datasheet1 page11 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ECS InternationalECS-260-10-36Q-ES-TR
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin Mini-SMD T/R
Xtal 24MHz ±30ppm(Tol) ±50ppm(Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
Crystal 27.0000Mhz 12Pf Smd
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
CTS Components405C35B26M00000
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC AB-26.000MAGE-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 26MHz Nom
5.0x3.2 Timing XTAL 26 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
CRYSTAL, 26MHZ, 5MMX3.2MM, SMD; Frequency: 26MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 12pF; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Crystal Mounting Type: SMD; Crystal Case Type: -; No. of Pins: 4
XTAL, 26MHZ, SMD, 5MM X 3.2MM, 50PPM;
5.0X3.2 , +/-30PPM , +/-50PPM (-

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY