Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7W-50.000MBA-T

Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF -10C~70C 20mA 0.056 1.42mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-50.000MBA-T.

IHS

Datasheet1 page11 years ago

Upverter

TXC SCT

Farnell

CAD Models

Download TXC 7W-50.000MBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 49.152MHz Nom
Oscillator XO 48MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-50.000MBA-T provided by its distributors.

Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF -10C~70C 20mA 0.056 1.42mm
CMOS Output Clock Oscillator, 50MHz Nom
XTAL OSC XO 50.0000MHZ CMOS SMD / 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
XTAL OSC XO 50.0000MHZ CMOS SMD
OSC, 50.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 50MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating Tempe
Oscillator, 50 Mhz, Full Reel; Rango De Producto:Serie 7W; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Temperatura De Trabajo Mín.:-40°C |Txc 7W-50.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY