Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7W-48.000MBA-T

Oscillator XO 48MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-48.000MBA-T.

IHS

Datasheet3 pages5 years ago

element14 APAC

TXC SCT

Farnell

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Crystal RoHS Compliant Enable/Disable Active Oscillator 15pF 70C 20mA 0.043 1.10mm
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASV Series 48 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-48.000MBA-T provided by its distributors.

Oscillator XO 48MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 48MHz Nom
OSC, 48.000MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 48.0000MHZ CMOS SMD
Oscillator, 48 Mhz; Frequency Nom:48Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-48.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY