Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7W-28.000MBE-T

7.0X5.0 Cmos Quartz Oscillator / Ceramic, 3.3V, +/-50Ppm (-40 To 85C)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-28.000MBE-T.

IHS

Datasheet1 page14 years ago

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

CTS Components636L3C027M00000
SMD Crystal Oscillator 27MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C030M00000
SMD Crystal Oscillator 30MHz 3.3V 30pF 4-Pin CSMD T/R
5.0x3.2 Timing XO 27 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
CTS Components636L3I027M00000
SMD Crystal Oscillator 27MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-28.000MBE-T provided by its distributors.

7.0X5.0 Cmos Quartz Oscillator / Ceramic, 3.3V, +/-50Ppm (-40 To 85C)
CMOS Output Clock Oscillator, 28MHz Nom
XTAL OSC XO 28.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY