TXC 7X-26.000MBB-T

Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-26.000MBB-T.

IHS

Datasheet1 page13 years ago

ODG (Origin Data Global)

Farnell

TME

Inventory History

3 month trend:
-2.27%

CAD Models

Download TXC 7X-26.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 26MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
2.5X2.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 8W-26.000MBE-T
CTS Components636L3C025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C024M00000
SMD Crystal Oscillator 24MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 27MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7X-26.000MBB-T provided by its distributors.

Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
OSC, 26.000MHZ, 3.3V, SMD, 3.2X2.5; Frequency Nom:26MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 5mm x 3.2mm; Supply Voltage Nom:3.3V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature
Oscillator, 26Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7X; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:15Pf |Txc 7X-26.000MBB-T
OSC, 26.000MHZ, 3.3V, SMD, 3.2X2.5; Frequency:26MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7X; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7X-26.000MBB-T.