TXC AC-27.000MBE-T

5.0x3.2 Timing XO 27 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AC-27.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Oscillator XO 27MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C027M00000
SMD Crystal Oscillator 27MHz 3.3V 30pF 4-Pin CSMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-27.000MBE-T
CTS Components636L3I027M00000
SMD Crystal Oscillator 27MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-VXO-73-27.00-TR
ECS-VXO-73,OSC VCXO 27.000MHZ CMOS SMD,3.3V,50ppm,-10C ~ 70C,20mA,Surface Mount,0.276 L x 0.197 W
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC AC-27.000MBE-T provided by its distributors.

5.0x3.2 Timing XO 27 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
CMOS Output Clock Oscillator, 27MHz Nom
OSCILLATOR, 27MHZ, 5 X 3.2MM, CMOS
XTAL OSC XO 27.0000MHZ CMOS SMD
Crystal Oscillator, Cmos, 27Mhz, Smd; Rango De Producto:Serie Ac; Frecuencia Nom.:27Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc AC-27.000MBE-T
CRYSTAL OSCILLATOR, CMOS, 27MHZ, SMD; Fr; CRYSTAL OSCILLATOR, CMOS, 27MHZ, SMD; Frequency:27MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY