What’s new: Find the right parts faster with our redesigned experience

Learn more

TUK PXCAT6S8XL2

Connector, Rj45, Plug, 1Port, 8P8C, Cat6; |Tuk PXCAT6S8XL2
$ 11.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TUK PXCAT6S8XL2.

Farnell

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-15.54%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TUK PXCAT6S8XL2 provided by its distributors.

Connector, Rj45, Plug, 1Port, 8P8C, Cat6; |Tuk PXCAT6S8XL2
CONNECTOR, RJ45, PLUG, 1PORT, 8P8C, CAT6; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6, Cat6a; IP Rating: -; Connector Mounting: Cab
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = Cable Termination / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.27

Manufacturer Aliases

TUK has several brands around the world that distributors may use as alternate names. TUK may also be known as the following names:

  • TUK LTD
  • TUK Limited