TT Electronics OVSA1BBC2R8

PLCC4 surface mount LED, Color Blue, Vf 3.6V, PLCC-4, RoHS
$ 0.479
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OVSA1BBC2R8.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-17.03%

CAD Models

Download TT Electronics OVSA1BBC2R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
KingbrightAA4040QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
Single Color LED, Water Clear
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of TT Electronics OVSA1BBC2R8 provided by its distributors.

PLCC4 surface mount LED, Color Blue, Vf 3.6V, PLCC-4, RoHS
TT Electronics SCT
TT ELECTRONICS Blue 470nm LED Indication - Discrete 3.6V 4-SMD J
3.5 x 2.8 x 1.95 mm Blue 120° 550 mcd Water Clear Surface Mount LED - PLCC-4
Single Color LED, Blue, Water Clear
LED Uni-Color Blue 4-Pin PLCC T/R
470nm 120° 4.2V 30mA circular Colorless non diffusion Blue LCC SMD mount 2.7mm(Length)*3.2mm(width)
LED, BLUE, 550MCD, 470NM, 3.6V;
Standard LEDs-SMD Blue 470nm 120deg 550mcd
LED, PLCC, BLUE, 550MCD, 470NM; Bulb Size:3.5mm x 2.8mm; LED Color:Blue; Luminous Intensity:550mcd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:3.6V; LED Mounting:SMD; Wavelength Typ:550nm ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI