Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OPB695AZ

OPB695 Series 18 V 890 nm 50 mA PCB Mount Photologic Optical Flag Switch
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB695AZ.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages11 years ago

Factory Futures

Sager Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Transmissive Hi Res PCB .5mm Wide Aper
Photointerrupter Transmissive 3.6mm Phototransistor 3-Pin
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
Switch; Pin Plunger; 150 g; 5 A; 250 VAC; -25 to +85 ° C; SS-5 Series Packing unit: 10pcs

Descriptions

Descriptions of TT Electronics OPB695AZ provided by its distributors.

OPB695 Series 18 V 890 nm 50 mA PCB Mount Photologic Optical Flag Switch
Photointerrupter Transmissive Photologic, Pull up, Buffer 3-Pin
SENSOR, PHOTOLOGIC, OPTICAL FLAG SWITCH, 4.5 TO 8VDC, SNAP-IN, 20 MA
890nm Optical Flag 30ns Buffer,Pull Up 4.5V 8V snap-in mounting,snap fit 21.38mm*16.38mm*19.02mm
Logic Output Slotted Switch, 1-Channel, 2.03mm Slot Width
Optical Switches Photologic Opt Flag Switch
OPTO SWITCH, FLAGGED; SVHC:No SVHC (20-Jun-2011); Input Current:10mA; No. of Channels:1; No. of Pins:3; Operating Temperature Range:-40°C to +100°C; Output Type:Pull-Up; Output Voltage:6.5V; Output Voltage Max:6.5V

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI