Omron EE-SA107-P2

Photointerrupter Transmissive 3.6mm Phototransistor 3-Pin
$ 7.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SA107-P2.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

CAD Models

Download Omron EE-SA107-P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Transmissive Hi Res PCB .5mm Wide Aper
Photomicro Sensor/Omron Electronic Components |Omron Electronic Components EE-SA407-P2
TT ElectronicsOPB690Z
SENSOR, SLOTTED OPTICAL FLAG SWITCH, 30V, 890NM, CHASSIS MOUNT, 30 MA MAX
TT ElectronicsOPB695AZ
OPB695 Series 18 V 890 nm 50 mA PCB Mount Photologic Optical Flag Switch
Switch; Pin Plunger; 150 g; 5 A; 250 VAC; -25 to +85 ° C; SS-5 Series Packing unit: 10pcs

Descriptions

Descriptions of Omron EE-SA107-P2 provided by its distributors.

Photointerrupter Transmissive 3.6mm Phototransistor 3-Pin
OPTO SWITCH, ACTUATOR TYPE; Sensor Output:Phototransistor; Sensor Mounting:Panel / Chassis; Gap Width:3mm; Aperture Width:0.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:-; Auto
OPTO SWITCH, ACTUATOR TYPE; Operating Temperature Range:-25°C to +85°C; External Depth:21.9mm; External Length / Height:27mm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Width, External:8mm; Input Current:50mA; Max Sensing Distance:3.6mm; Output Current:20A; Output Type:Bipolar Transistor; Sensor Type:Slotted; Wavelength, Peak:940nm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESA107P2