TT Electronics LRC-LR2010LF-01-R200-F

Res Thick Film 2010 0.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR2010LF-01-R200-F.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14

Newark

Inventory History

3 month trend:
+59.53%

CAD Models

Download TT Electronics LRC-LR2010LF-01-R200-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 0.2 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupPT2010FK-7W0R2L
Chip Resistor, 200mΩ, ±1%, 1W, ±75ppm/°C, 2010, SMD, 5mm L × 2.5mm W × 650μm H
Res Metal Strip 2010 0.2 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-C1CFR20U
Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.191ohms 1% 100PPM
Yageo GroupRL2010FK-070R2L
Res Thick Film 2010 0.2 Ohm 1% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TT Electronics LRC-LR2010LF-01-R200-F provided by its distributors.

Res Thick Film 2010 0.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
LRC Series 2010 0.2 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.2 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2010
RESISTOR, CURRENT SENSE, 0.2OHM, 1W, 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR2010LF-01-R200F
  • LRCLR2010LF01R200F