What’s new: Find the right parts faster with our redesigned experience

Learn more

TT Electronics LRC-LR1206LF-01-R060-F

LRC Series 1206 0.06 Ohm 0.5 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
$ 0.374
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR1206LF-01-R060-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-4.66%

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2021-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Strip 1206 0.06 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.06 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
UR73 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 56mOhm 0.5W 1/2W
PanasonicERJ-8BWFR062V
Res Thick Film 1206 0.062 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-L08UF54MV
Thick Film Chip Res Low Ohmic 1206 1% Rohs Compliant: Yes |Panasonic ERJ-L08UF54MV
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 56mOhm 1% Paper T/R

Descriptions

Descriptions of TT Electronics LRC-LR1206LF-01-R060-F provided by its distributors.

LRC Series 1206 0.06 Ohm 0.5 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.06ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
60m¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1206 3.2mm*1.63mm*800¦Ìm
Current Sense Resistor; Power Rating:500mW; Resistance:0.06ohm; Resistance Tolerance:± 1%; Series:LR; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR1206LF01-R060F