Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions / Trompeter PL380-7

Trn Plug, Wrench Crimp, Straight, Thread; |Trompeter Cinch Connectivity PL380-7
$ 83.641
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL380-7.

X-ON

Datasheet101 pages9 years ago

Inventory History

3 month trend:
+1100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Related Parts

Amphenol RF000-53150
RF / Coaxial Connector, Triax Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF031-2743-1
RF / Coaxial Connector, Triax Coaxial, Straight Plug, Solder, Triaxial, Brass
TE Connectivity5226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2675-1
RF / Coaxial Connector, Triax Coaxial, Straight Plug, Solder, Triaxial, Brass
TE Connectivity226279-2
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL380-7 provided by its distributors.

Trn Plug, Wrench Crimp, Straight, Thread; |Trompeter Cinch Connectivity PL380-7
Conn TRN PL 0Hz to 500MHz Crimp ST Cable Mount Gold
TRN PLUG, WRENCH CRIMP, STRAIGHT, THREADED FOR TRC-50-2, 80/380 SERIES
Plug, Female Socket (Concentric), Threaded Nickel, Clamp Mount, Wire Mount, Free Hanging, Threaded Mount, TH
TRN PLUG WRENCH CRIMP STRAIG TRC

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions