TE Connectivity 5226279-1

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 21.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5226279-1.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity 5226279-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.03
$ 16.031
Stock
662
4,478
Authorized Distributors
3
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
-
500 MHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity226279-2
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity226279-1
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity226600-1
Conn Rf/Coax, Mini Uhf Coaxial, Str Plug; |Te Connectivity Amp 226600-1
TE Connectivity1-5227079-6
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174/U, RG188/U, Brass
TE Connectivity5-1814821-1
RF F Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Plug
TE Connectivity5222506-5
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5226279-1 provided by its distributors.

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors PLUG RG58 TIN PL
UHF PLUG RG 58 TIN PL Part Number: 5226279-1 | Internal Number: 5226279-1 | TE Connectivity
UHF plug 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 5226279-1
TE Connectivity 5226279-1 UHF Connector Plug Straight 50 Ω 1 pc
Conn UHF 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Tin Carton
UHF/ Miniature UHF, RF Connectors
Rf/Coaxial, Uhf Plug, Straight, Crimp; Connector Type:Uhf Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:Rg58, Rg58A, Rg58B, Rg58C; Contact Material:-; Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5226279-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5226279-1 .
  • 5226279-1.