Cinch Connectivity Solutions / Trompeter BJ88

Conn TRC Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold
$ 85.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BJ88.

IHS

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1986-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
RadiallR161325000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter BJ88 provided by its distributors.

Conn TRC Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold
Bayonet Lock 500MHz gold JackTOJack,outlet to outlet bulkhead mounting,panel mount
Adaptor, Bnc Jack, Bnc Jack; |Trompeter Cinch Connectivity BJ88
TWINAX TRC BULKHEAD JACK, FEED-THRU, 2-LUG, 80/380 SERIES
CONN ADAPT JCK-JCK TRC TWIN/TRI
TWINAX-TWINAX, Female-Female, Jack
JACK, TWIN AXIAL; Connector type:Twinaxial, Coaxial; Body style:Straight Jack; Insulation Resistance:5000Mohm-m; Series:70; Temp, op. max:165°C; Temp, op. min:-65°C; Voltage rating, DC:400V
RF/COAXIAL ADAPTER, TRC JACK-TRN JACK; C; Connector Type:Intra Series Coaxial; Adapter Body Style:Straight Bulkhead Adapter; Convert From Coax Type:TRC; Convert From Gender:Jack; Convert To Coax Type:TRN; Convert To Gender:Jack; Impedance:-; Product Range:-; Connector Mounting:Bulkhead Mount; Frequency Max:500MHz; Insulation Resistance:5000Mohm-m; Operating Temperature Max:165°C; Operating Temperature Min:-65°C

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • BJ-88