Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU180-0450-R

Power Supply, Ac-dc, 18V, 0.45A, 90-264V in, Enclosed, Wall Plug, 8.1W, WSU180 Series
$ 5.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-0450-R.

JRH Electronics

Datasheet1 page9 years ago

Electro Sonic

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.40%

CAD Models

Download Triad Magnetics WSU180-0450-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 5.48
Stock
29,204
846
Authorized Distributors
6
6
Case/Package
100
100
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
240 V
240 V
Output Voltage
18 V
18 V
Output Current
450 mA
450 mA
Output Power
8.1 W
8.1 W
Approvals
cULus
cULus

Related Parts

Triad MagneticsWSU150-0560
POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES
Triad MagneticsWSU150-0560-R
POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES
Triad MagneticsWSU135-0620
POWER SUPPLY, AC-DC,13.5V,0.62A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES

Descriptions

Descriptions of Triad Magnetics WSU180-0450-R provided by its distributors.

POWER SUPPLY, AC-DC,18V,0.45A,90-264V IN, ENCLOSED, WALL PLUG,8.1W, WSU180 SERIES
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 8.1; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 8.1W, 18V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:18V; Output Current Max:450mA; Output Power Max:8.1W; Output Current:0.45A
Ac-Dc Converter, External Plug In, 1 O/P, 8.1W, 18V; Tipo De Conector:Us; Tensión De Entrada Ac Mín.:100V; Tensión De Entrada Ac Máx.:240V; Potencia De Salida Máx.:8.1W; Corriente De Salida Máx.:450Ma; Corriente De Salida:0.45A |Triad Magnetics WSU180-0450-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG