Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU150-0560-R

Power Supply, Ac-dc, 15V, 0.56A, 90-264V in, Enclosed, Wall Plug, 8.4W, WSU150 Series
$ 5.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU150-0560-R.

Electro Sonic

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-4.50%

CAD Models

Download Triad Magnetics WSU150-0560-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-04

Related Parts

Triad MagneticsWSU120-0700-R
POWER SUPPLY, AC-DC,12V,0.7A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU120 SERIES
Triad MagneticsWSU120-0700
POWER SUPPLY, AC-DC,12V,0.7A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU120 SERIES
Triad MagneticsWSU180-0450-R
POWER SUPPLY, AC-DC,18V,0.45A,90-264V IN, ENCLOSED, WALL PLUG,8.1W, WSU180 SERIES

Descriptions

Descriptions of Triad Magnetics WSU150-0560-R provided by its distributors.

POWER SUPPLY, AC-DC,15V,0.56A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU150 SERIES
WSU Series 8.4 W 90 to 264 VAC in 15 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 8.4; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 8.4W, 15V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:560mA; Output Power Max:8.4W; Output Current:0.56A
Ac-Dc Converter, External Plug In, 1 O/P, 8.4W, 15V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:8.4W; Output Voltage - Output 1:15V; Output Current - Output 1:560Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-0560-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG