Traco Power TMP 10112

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 28.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 10112.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Farnell

element14 APAC

Newark

CAD Models

Download Traco Power TMP 10112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-07-31
LTD Date2021-06-15

Related Parts

Recom PowerRP10-2412SEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Advanced EnergyAEE00B48-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP
Advanced EnergyAEE00B24-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP
TDK-LambdaPXD10-48WS12
Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin
Recom PowerRP15-2412SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
Recom PowerRP15-2415SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000

Descriptions

Descriptions of Traco Power TMP 10112 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY; AC-DC; MODULE; OUTPUT, 12V@833MA; TMP SERIES
Ac-Dc Converter, Pcb Mount, 1 O/p, 10W, 830Ma, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:830Ma; Output Voltage - Output 2:-; Width:45Mm Rohs Compliant: Yes
10 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP10112