TDK-Lambda PXD10-48WS12

Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin
$ 62.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD10-48WS12.

IHS

Datasheet4 pages4 years ago

Farnell

TDK-Lambda

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
-20.00%

CAD Models

Download TDK-Lambda PXD10-48WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
TDK-LambdaPXB15-48WS12/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
TDK-LambdaPXE20-48WS12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Advanced EnergyAEE04B36-L
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Advanced EnergyAEE03B36-L
DC Switch 320kHz Fixed 1 12V 75V 18V TH DIP-6 50.8mm × 25.4mm × 10.2mm
Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000

Descriptions

Descriptions of TDK-Lambda PXD10-48WS12 provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 0.83A 10W 4-Pin
DC-DC Converters, Power module type, Output: 10W, 12V, Isolated type
Dc-Dc Converter, 1 O/P, 12V, 0.83A Rohs Compliant: Yes |Tdk-Lambda PXD-10-48WS-12
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 18 → 75 V DC input, 12V DC output, 10W
10 W, 18 -75 VDC VIN, SINGLE OUTPUT, 12 VDC@0.83 A DC-DC CONVERTER
DC-DC, 10W, 18-75V, 12V 0.83A, 2x1 inch size
10W 18-75VDC 12V@0.83A 2.0 x 1 x 0.4
DC-DC CONVERTER, 1 O/P, 12V, 0.83A;
TDK-Lambda PXD10-48WS12 DCDC转换器
RS APAC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-10-48WS-12
  • PXD1048WS12