Traco Power TMLM 04112

AC/DC Power Supply Single-OUT 12V 0.333A 4W 7-Pin
$ 15.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMLM 04112.

Sager Power Systems

Datasheet4 pages8 years ago

Farnell

Newark

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-21.50%

CAD Models

Download Traco Power TMLM 04112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRS3-1209S
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube
Advanced EnergyATA00B36-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS3-0509S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 333
Advanced EnergyATA00B36S-L
Isolated Surface Mount Dc/Dc Converter; |Artesyn Embedded Technologies ATA00B36S-L
Recom PowerRS3-2412S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 250
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube

Descriptions

Descriptions of Traco Power TMLM 04112 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 0.333A 4W 7-Pin
4 Watt AC/DC modules, industrial, 85-264 VAC input, encapsulated, PCB mount
Traco Power
12V 90VAC~264VAC 333mA 4W 70% DIP,36.5x27mm AC-DC Power Modules ROHS
TRACOPOWER 4W Switching Power Supply, 12V Out, 333mA, 1 Output
POWER SUPPLY, AC-DC, 4W,1 ,EMBEDDED SWITCH MODE (SMPS),12V DC,333MA
12Vdc 0.333A, 12V PCB Mounting Power Supply Encapsulated
AC-DC Regulated Power Supply Module
AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 1 output, 12 VDC, TMLM 04112
AC/DC Power Modules TMLM Series, 4 to 20 Watt
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 4W, 3;
TRACO POWER TMLM 04112 スイッチング電源
POWER SUPPLY, AC TO DC, 12V, 0.333A, 4W; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 12V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volt

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMLM04112