Recom Power RS3-1209S

Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube
$ 15.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-1209S.

Master Electronics

Datasheet6 pages7 years ago

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-30.80%

CAD Models

Download Recom Power RS3-1209S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRS3-1205S
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Recom PowerRS3-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Recom PowerRS3-1212S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 250
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
TDK-LambdaPV1R5-12-5
Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP

Descriptions

Descriptions of Recom Power RS3-1209S provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 333
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 9 V, 333 Ma Rohs Compliant: Yes |Recom Power RS3-1209S
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004204