Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TML 20205C

20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, Chassis mount
$ 58.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TML 20205C.

Sager Electronics

Datasheet5 pages8 years ago
Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-42.33%

CAD Models

Download Traco Power TML 20205C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray
TDK-LambdaPXE20-48WD15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Murata Power SolutionsNCM6D4805EC
Module DC-DC 48VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
TDK-LambdaPXE20-24WD05
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±5V, Isolated type
TDK-LambdaPXE20-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 7-Pin

Descriptions

Descriptions of Traco Power TML 20205C provided by its distributors.

20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, Chassis mount
Traco Power
AC-DC Regulated Power Supply Module
5V,-5V, Dual Output Power Supply Screw Terminal Blocks
TRACOPOWER 20W Power Supply, ±5V Out, 2A, 2 Outputs
20W AC/DC POWER SUPPLY IN A CHASSIS MOUNT PLASTIC CASE
Switching power supply 20W 2 outputs
Power Supplies - Chassis Mount
TRACOPOWER TML 20205C スイッチング電源
PSU, AC/DC, ±2A, 20W, MODULE; No. of Outputs:2; Output Voltage:5V; Output Current:2A; Power Rating:20W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:100V DC to 375V DC; Length:70mm; Width:48mm; Height:27.6mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 100V DC to 375V DC; Output Current 2:-2A; Output Voltage 2:-5V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML20205C